STMicroelectronics TDA7418TR

TDA7418 Series 20 kHz 10 V High Performance 3 Band Car Audio Processor - SOIC-20
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7418TR.

SHENGYU ELECTRONICS

Datasheet29 pages13 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TDA7418TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 2.12
Stock
375,937
339,183
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Channels
4
4
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
40 dB
60 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-11-12
LTD Date2024-05-12

Related Parts

NXP SemiconductorsTDA7073AT/N4,118
IC DRIVER DUAL BTL PAR 16SO / Driver 0.6A 4-OUT 16-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TDA7418TR provided by its distributors.

TDA7418 Series 20 kHz 10 V High Performance 3 Band Car Audio Processor - SOIC-20
TDA7418 Automotive AEC-Q100 ACTIVE (Last Updated: 7months ago) 20-SOIC (0.295 7.50mm Width) audio IC 7.5mm 25mA 500muV 40dB
AUDIO PROCESSOR, 4 CH, SOIC-20; Audio Control Type: Audio Processor; Supply Voltage Range: 8V to 10V; Control Interface: I2C; Audio IC Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7418TR.