Analog Devices MAX4238ATT+T

MAX4238 Series 5.5 V 1 MHz Rail to Rail SMT Operational Amplifier - TDFN-16
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4238ATT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-4.18%

CAD Models

Download Analog Devices MAX4238ATT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4238ATT+T.

Related Parts

Analog DevicesMAX4238AUT+T
ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
MicrochipMCP6V61T-E/OT
OP Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA378AIDBVT
Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SOT-23 -40 to 125
Texas InstrumentsOPA378AIDBVR
Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX4238ATT+T provided by its distributors.

MAX4238 Series 5.5 V 1 MHz Rail to Rail SMT Operational Amplifier - TDFN-16
ROHS3Compliant EAR99 MAX4238 Tape & Reel (TR) op amp buffer circuit 3mm 0.9mA 100nV 1000kHz
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
600¦ÌA 350mV/¦Ìs 1MHz Rail to Rail,Single Ended 40mA 1 1 5.5V 100nV 1pA General Purpose DFN
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6
OP AMP, 1MHZ, 0.35V/US, TDFN-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.35V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: TDFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated