Texas Instruments OPA378AIDBVR

Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SOT-23 -40 to 125
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA378AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago

Arrow.cn

iiiC

Inventory History

3 month trend:
-36.76%

CAD Models

Download Texas Instruments OPA378AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.388
Stock
282,378
407,867
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
116.48 dB
116.48 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
125 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA348AIDBVT
ROHS3Compliant EAR99 OPA348 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDBVR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 5mV 1000kHz
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
STMicroelectronicsTS321ILT
Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics TS321ILT.
MICROCHIP MCP6401UT-E/OT OP AMP, 1MHZ RAIL-RAIL, 1.8 - 6 V, 5-PIN SOT-23

Descriptions

Descriptions of Texas Instruments OPA378AIDBVR provided by its distributors.

Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SOT-23 -40 to 125
Zero-Drift Op Amp, 900kHz, Rail-to-Rail, 30mA, 1-Ch, SOT-23-5, SMD, 1.45mm H
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
900kHz 20uV 150pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.