Analog Devices MAX4238AUT+T

ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4238AUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
+20.70%

CAD Models

Download Analog Devices MAX4238AUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4238AUT+T.

Related Parts

Texas InstrumentsOPA334AIDBVR
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX44284FAUT+T
MAX44284 Series 5.5 V 3 kHz Low-Power Current-Sense Amplifier - SOT-23-6
Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA373AIDBVTG4
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
Analog DevicesMAX4236EUT+T
Operational Amplifier, Single, 1.7 MHz, 1, 0.3 V/ s, 2.4V to 5.5V, SOT-23, 6
Texas InstrumentsINA199B2DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199B1DCKR
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO6
Texas InstrumentsINA199B3DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Analog DevicesMAX4462HEUT+T
ROHS3Compliant Strip Active INSTRUMENTATION AMPLIFIER op amp buffer circuit 2.5MHz 0.5V/mus

Descriptions

Descriptions of Analog Devices MAX4238AUT+T provided by its distributors.

ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6
Operational Amplifiers; MAX4238AUT+T; ANALOG DEVICES; 100 nV; 6; 5.5 V; 1
OP Amp Single GP R-R O/P 5.5V 6-Pin SOT-23 T/R
600¦ÌA 350mV/¦Ìs 30nV/rtHz 1MHz 140dB Rail to Rail,Single Ended 40mA 1 1 2.7V 5.5V 2¦ÌV 1pA 1MHz Operation Amplifier SOT-6 , 2.9mm*1.63mm*1.1mm
Op Amp, 1Mhz, 0.35V/Us, Sot23-6; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4238AUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4238 AUT+T
  • MAX4238AUT-T