Analog Devices MAX407ESA+T

Op Amp Dual Gp R-r O/p ±5V/10V 8-PIN SOIC N T/r
$ 12.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX407ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-10.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsTS942IDT
TS942 Series 10 V 5 mA Output Rail-to-Rail Micropower Operational Amplifier-SO-8
STMicroelectronicsTS942AIDT
TS94xA Series 10 V 10 kHz Rail to Rail Dual Operational Amplifier - SOIC-8
MicrochipMCP6032-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMC6442AIM/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
MicrochipMCP6032T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6442IMX/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX407ESA+T provided by its distributors.

OP Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC N T/R
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP-AMP, 8KHZ, 5V/MS, NSOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 8kHz; Slew Rate: 5V/ms; Supply Voltage Range: 2.5V to 10V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Te
OPAMP, 8KHZ, -40 TO 85DEG C; No. of Channels:2Channels; Gain Bandwidth Product:8kHz; Supply Voltage Range:2.5V to 10V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:General Purpose; Rail to Rail:Rail - Rail Output (RRO) RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX407ESA-T