STMicroelectronics TS942IDT

TS942 Series 10 V 5 mA Output Rail-to-Rail Micropower Operational Amplifier-SO-8
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS942IDT.

IHS

Datasheet18 pages21 years ago

Factory Futures

Components Direct

iiiC

Inventory History

3 month trend:
-70.94%

CAD Models

Download STMicroelectronics TS942IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS942AIDT
TS94xA Series 10 V 10 kHz Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS462CDT
TS462 Series 10 V 12 MHz Dual Output Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS932IDT
TS93x Series 10 V 100 kHz Rail-to-Rail Dual Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TS942IDT provided by its distributors.

TS942 Series 10 V 5 mA Output Rail-to-Rail Micropower Operational Amplifier-SO-8
Op Amp, 2 Ch, 4.5mV/μs, 10kHz, Rail-to-Rail, 5mA, 2.5V-10V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO2
SO 08 .15 JEDE/DUAL R/R OP AMP; No. of Amplifiers: 2 Amplifier; Bandwidth: 10kHz; Slew Rate: 4.5V/µs; Supply Voltage Range: 2.5V to 10V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics