Microchip MCP6032-E/SN

Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6032-E/SN.

LKR

Datasheet34 pages18 years ago

Microchip

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+3.98%

CAD Models

Download Microchip MCP6032-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 1.1
$ 1.1
Stock
299,790
374,512
374,512
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.004 V/µs
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6032T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6042-I/SN
MCP6042 Series 6 V 14 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6442-E/SN
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMC6442IM
Dual Micropower Rail-to-Rail Output Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6442AIM/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6442AIMX/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6032-E/SN provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Microchip Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
MICROCHIP MCP6032-E/SN, DUAL OP AMP,0.01MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN SOIC
0.004 V/us 2 10kHz 1.8V ~ 5.5V General Purpose SOIC-8_150mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6032-ESN
  • MCP6032E/SN
  • MCP6032ESN