Analog Devices MAX4073FAXK+T

MAX4073F Series 28 V 500 µA Low-Cost High-Side Current-Sense Amplifier - SC-70-5
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4073FAXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Components Direct

Inventory History

3 month trend:
+2.00%

CAD Models

Download Analog Devices MAX4073FAXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4073FAXK+T.

Related Parts

Analog DevicesMAX4073HAXK+T
ROHS3Compliant EAR99 MAX4073 Matte Tin (Sn) op amp amplifier circuit 2mm 40muA 3V 1.6MHz
Analog DevicesMAX4073TAXK+T
MAX4073T Series 28 V 1.8 MHz Current Sense SMT Operational Amplifier - SOT-353
Texas InstrumentsLMV851MG/NOPB
ROHS3Compliant EAR99 LMV851 Matte Tin (Sn) op amp buffer circuit 2mm 0.1pA 1mV 8000kHz
Texas InstrumentsLMV831MG/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Texas InstrumentsLMV831MGE/NOPB
ROHS3Compliant EAR99 LMV831 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
5.5 V 90 kHz Single Circuit Rail-to-Rail Operational Amplifier - SC-70-5
Analog DevicesMAX4073TAXK+T
MAX4073T Series 28 V 1.8 MHz Current Sense SMT Operational Amplifier - SOT-353
Analog DevicesMAX4073HAXK+T
ROHS3Compliant EAR99 MAX4073 Matte Tin (Sn) op amp amplifier circuit 2mm 40muA 3V 1.6MHz
Texas InstrumentsLMV861MG/NOPB
ROHS3Compliant EAR99 LMV861 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 31000kHz

Descriptions

Descriptions of Analog Devices MAX4073FAXK+T provided by its distributors.

MAX4073F Series 28 V 500 µA Low-Cost High-Side Current-Sense Amplifier - SC-70-5
OPERATIONAL AMPLIFIER; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Maximum Seated Height: 1.1 mm;
Current Sense Amp, 1.7Mhz, Sc-70-5; No. Of Amplifiers:1 Amplifier; Input Bias Current:40Μa; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:1.7Mhz; Cmrr:90Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4073FAXK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4073FAXK-T