Analog Devices MAX4051AEEE+

SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4051AEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-30.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4051CEE+
SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX4053AEEE+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC
Analog DevicesMAX4051ACEE+
SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer

Descriptions

Descriptions of Analog Devices MAX4051AEEE+ provided by its distributors.

SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, ANALOG MUX/SWITCH, QSOP16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 125ohm; Supply Voltage Range: ± 2.7V to ± 8V; Analogue Multiplexer Case: QSOP; No. of Pins: 16Pins; Operating

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4051AEEE+.