Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4051CEE+

SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4051CEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-8.70%

CAD Models

Download Analog Devices MAX4051CEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4052CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053CEE
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 90dB 2pF 2pF 12Ohm (Max) 2pC
Analog DevicesMAX4052AEEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer

Descriptions

Descriptions of Analog Devices MAX4051CEE+ provided by its distributors.

SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Single, 8:1, Qsop-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:225Ohm; Supply Voltage Range:2V To 16V, ± 2.7V To ± 8V; Analogue Multiplexer Case:Qsop; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4051CEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated