Analog Devices MAX397EWI+

Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers
$ 22.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX397EWI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX396CWI+
Analogue Multiplexer / Demultiplexer, 16:1, 1, 60 ohm, 2.7V to 8V, SOIC, 28
Analog DevicesMAX396EWI+
Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX396EWI+T
MAX396 Series 16 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28W
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
RenesasDG406DY
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 69dB 100Ohm -15V 300ns

Descriptions

Descriptions of Analog Devices MAX397EWI+ provided by its distributors.

Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog Multiplexer Dual 8:1 28-Pin SOIC W / IC MULTIPLEXER DUAL 8X1 28SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Dual, 8:1, Wsoic-28; Multiplexer Configuration:8:1; No. Of Circuits:2Circuits; On State Resistance Max:225Ohm; Supply Voltage Range:2.7V To 16V, ± 2.7V To ± 8V; Analogue Multiplexer Case:Wsoic; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX397EWI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated