Analog Devices MAX3885ECB+D

Serial to Parallel/parallel to Serial Converter PQFP64
$ 17.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3885ECB+D.

SHENGYU ELECTRONICS

Datasheet8 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN75LVDT1422PAG
CMOS LINE TRANSCEIVER 75LVDT1422 Tray interface deserializer 1.2mm 49mA 455.8mW 3V~3.6V
Texas InstrumentsSN75LVDT1422PAGR
Full-duplex serializer & deserializer 64-TQFP -10 to 70
Texas InstrumentsSN75LVDT1422PAGG4
Full Duplex Serializer/De-Serializer 64-TQFP -10 to 70
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR

Descriptions

Descriptions of Analog Devices MAX3885ECB+D provided by its distributors.

SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER PQFP64
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER MAX3885 Tray PECL interface serializer 0.5mm 0.28mA 1W 3V~3.6V
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;
DESERIALISER, 16-BIT, 2.488GBPS, TQFP-64; SERDES Function: Deserialiser; Data Rate: 2.488Gbps; IC Input Type: PECL; IC Output Type: LVDS; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; No. of Inputs: 1; No. of Outputs: 16Outputs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3885ECB-D
  • MAX3885ECBD