Analog Devices MAX3845UCQ+TD

MAX3845 Series 4 Channel DVI/HDMI 2: 4 TMDS Fanout Switch/Cable Driver TQFP-100EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3845UCQ+TD.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX3845UCQ+TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3845UCQ+TD.

Related Parts

MicrochipLAN9215I-MT
Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9217-MT
LAN9217: 3.3 V 40 mA 16-bit High-Performance Single-Chip 10/100 Ethernet-QFP-100
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP403PZP
EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W

Descriptions

Descriptions of Analog Devices MAX3845UCQ+TD provided by its distributors.

MAX3845 Series 4 Channel DVI/HDMI 2:4 TMDS Fanout Switch/Cable Driver TQFP-100EP
Industry's First DVI/HDMI Fanout Switch Configurable to a Full 4x4 Switch
Ciiva
DVI/HDMI 2:4 TMDS Fanout Switch and Cable Driver
DVI/HDMI 2:4 TMDS Fanout Switc
IC VIDEO HDMI/DVI SWITCH 100TQFP
IC SW/CBL DRVR DVI/HDMI 100TQFP
IC TRANSCEIVER FULL 1/1 10VSSOP
FANOUT SW/CABLE DRIVER, -10 TO 85DEG C
Dvi/Hdmi Interface, 85Deg C, Tqfp-100; Ic Interface Type:Dvi, Hdmi; Interface Applications:Digital Signage/Industrial Display, Dvi/Hdmi Distribution Amplifiers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Pins:100Pins Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX3845UCQ+TD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated