Analog Devices MAX383ESE+T

Precision, Low-Voltage, SPST CMOS Analog Switch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX383ESE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX383CSE+T
MAX383 Series SPDT 8 V 35 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4053AESE
IC MULTIPLEXER TRPL 2X1 16SOIC / Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX383CSE
PRECISION, LOW-VOLTAGE ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDSO16
Texas InstrumentsISO7641FMDW
Quad-channel, 3/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7641FMDWR
Quad-channel, 3/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7640FMDW
Quad-channel, 4/0, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX383ESE+T provided by its distributors.

Precision, Low-Voltage, SPST CMOS Analog Switch
Analog Switch Dual SPDT 16-Pin SOIC N T/R
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC SWITCH SPDT X 2 35OHM 16SOIC
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SO-N PREC LOWVAGE SPST CMOS AN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX383ESE-T