Analog Devices MAX383CSE

Precision, Low-voltage Analog Switch SPDT, 2 Func, 1 Channel, Cmos, PDSO16
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX383CSE.

DigiKey

Datasheet12 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX383CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 4.66
$ 4.66
Stock
183,898
214,845
214,845
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
400 ns
400 ns
400 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
8
-
-

Related Parts

Analog DevicesMAX383ESE+T
Precision, Low-Voltage, SPST CMOS Analog Switch
Analog DevicesMAX4053AESE
IC MULTIPLEXER TRPL 2X1 16SOIC / Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX383ESE
Surface Mount Non-RoHS Compliant Obsolete SPDT Switch IC 12pF 12pF 500mOhm 2pC 3V~15V ±3V~8V
Texas InstrumentsISO7641FMDW
Low Power Quad Channels Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
Texas InstrumentsISO7641FMDWR
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7640FMDW
4-channel, 4/0, digital isolator 16-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX383CSE provided by its distributors.

PRECISION, LOW-VOLTAGE ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDSO16
Analog Switch Dual SPDT 16-Pin SOIC N
IC SWITCH SPDT X 2 35OHM 16SOIC
IC MMIC AMLP LNA BYPASS 16-QFN
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated