Analog Devices MAX383CSE+T

MAX383 Series SPDT 8 V 35 Ohm Surface Mount Analog Switch - SOIC-16N
$ 8.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX383CSE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX383CSE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4053AESE
IC MULTIPLEXER TRPL 2X1 16SOIC / Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX383ESE+T
Precision, Low-Voltage, SPST CMOS Analog Switch
Analog DevicesMAX383ESE
Surface Mount Non-RoHS Compliant Obsolete SPDT Switch IC 12pF 12pF 500mOhm 2pC 3V~15V ±3V~8V
Texas InstrumentsISO7641FMDW
Quad-channel, 3/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7641FMDWR
Quad-channel, 3/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7640FMDW
Quad-channel, 4/0, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX383CSE+T provided by its distributors.

MAX383 Series SPDT 8 V 35 Ohm Surface Mount Analog Switch - SOIC-16N
Precision, Low-Voltage, SPST CMOS Analog Switch
Analog Switch Dual SPDT 16-Pin SOIC N T/R
SO-16-4.4mm Analog Switches / Multiplexers ROHS
IC SWITCH SPDT X 2 35OHM 16SOIC
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SO-N PREC LOWVAGE SPST CMOS AN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX383CSE-T