Analog Devices MAX366ESA+

Signal Line Circuit Protector 640mW 8-Pin SOIC N / IC CIRC PROT SIGNAL-LINE 8-SOIC
$ 4.001
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX366ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
+40.65%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4527ESA+
Analog Switch Single DPDT 8-Pin SOIC N
Analog DevicesMAX4526CSA+
Analog Switch Single DPDT 8-Pin SOIC N
Analog DevicesMAX4526ESA+
Analog Switch Single DPDT 8-Pin SOIC N
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC

Descriptions

Descriptions of Analog Devices MAX366ESA+ provided by its distributors.

Signal Line Circuit Protector 640mW 8-Pin SOIC N / IC CIRC PROT SIGNAL-LINE 8-SOIC
MAX366 Series ±40 V 30 mA Surface Mount Signal Line Circuit Protector - SOIC-8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Signal Line Circuit Protector, Nsoic-8; Ic Function:Integrated Circuit Protector; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Ic Package Type:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX366ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated