Analog Devices MAX3656ETG+T

2.5Gbps 3V~3.6V 40mA TQFN-24(4x4) Laser Drivers ROHS
$ 4.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3656ETG+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-76.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3656ETG+T.

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipMIC3001GML
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
NXP SemiconductorsSC16IS750IBS,151
SC16IS750 Series 64 Byte FIFO 3.3 V I2C / SPI SMT UART - HVQFN-24
Texas InstrumentsSN75LVCP601RTJT
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of Analog Devices MAX3656ETG+T provided by its distributors.

2.5Gbps 3V~3.6V 40mA TQFN-24(4x4) Laser Drivers ROHS
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;
Laser Driver, 2.5Gbps, Tqfn-24; Laser Driver Type:Laser Diode; Driver Case Style:Tqfn; No. Of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX3656ETG+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3656ETG-T