Analog Devices MAX358MJE/883B

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX358MJE/883B.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX359MJE/883B
CDIP-16 Analog Switches / Multiplexers ROHS
RenesasHI1-0201-5
Through Hole Through Hole Not Qualified RoHS Compliant Switch IC 80dB 80Ohm 15V 220ns
Analog Devices8100604EA
DUAL 2-CHANNEL DBL POLE SGL THROW SWITCH CDIP16
Texas Instruments5962-8963001EA
Line Receiver 2RX 16-Pin CDIP Rail
Texas InstrumentsDS96F174MJ/883
EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125
Texas Instruments5962-9163901MEA
Quadruple Differential Line Driver 16-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices MAX358MJE/883B provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
Analog Multiplexer Single 8:1 16-Pin CDIP N
Multiplexer Switch ICs 8:1 Fault-Protected Analog MUX
Fault-Protected Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX358MJE-883B
  • MAX358MJE883B