Renesas HI1-0201-5

Through Hole Through Hole Not Qualified RoHS Compliant Switch IC 80dB 80Ohm 15V 220ns
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI1-0201-5.

IHS

Datasheet10 pages26 years ago
Datasheet10 pages0 years ago

Verical

Augswan

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Renesas HI1-0201-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX234EJE
Non-RoHS Compliant SCHMITT TRIGGER 2009 Driver Driver -40C~85C 5V 120Kbps 10000ns
Analog DevicesADM234LAQ
R-GDIP-T16 Tube INTERNAL CHARGE PUMP RS232 interface driver 5V 19.304mm 85C
Texas InstrumentsDS96F174CJ
R-GDIP-T16 Tube RS422RS485 EIA-422; EIA-485 interface receiver 5V 19.43mm 16ns 15Mbps
Texas InstrumentsMC3487J
Quadruple Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsSN55114J
DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16
Analog Devices / Linear TechnologyLT1180AMJ/883
Dual Transmitter/Receiver RS-232 18-Pin CDIP N

Descriptions

Descriptions of Renesas HI1-0201-5 provided by its distributors.

Through Hole Through Hole Not Qualified RoHS Compliant Switch IC 80dB 80Ohm 15V 220ns
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16
CERDIP-16 Analog Switches / Multiplexers ROHS
SPST, 4 Func, 1 Channel, CMOS, CDIP16
IC SW SPST-NCX4 80OHM 16CERDIP
Analog Switch / Multiplexer (Mux) IC; Package/Case:16-CDIP; No. of Pins:16; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
IC, SWITCH, QUAD SPST, DIP16; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:80ohm; Turn Off Time:220ns; Turn On Time:185ns; Supply Voltage Range:± 10V to ± 15V; Operating Temperature Range:0°C to +75°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Base Number:1; IC Generic Number:0201; Logic Function Number:201; No. of Switches:4; On Resistance Rds(on):80ohm; On State Resistance Max:80ohm; On State Resistance Max:55ohm; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI10201-5
  • HI102015