Analog Devices MAX349EAP+T

Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
$ 11.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX349EAP+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX350EAP+
MAX350 Series 16 V 100 Ohm SMT Dual 4-Channel Multiplexer - SSOP-20
Analog DevicesMAX4598EAP+
Low-Voltage, Combination Single-Ended 8-to-1 Differential 4-to-1 Multiplexer
Analog DevicesMAX4530EAP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 5V 60ns

Descriptions

Descriptions of Analog Devices MAX349EAP+T provided by its distributors.

Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MULTIPLEXER, SINGLE, 8:1, SSOP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V to 16V, ± 2.7V to ± 8V; IC Case / Package:SSOP; No. of Pins:20Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX349EAP-T
  • MAX349EAPT