Analog Devices MAX3471CUA+

1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
$ 4.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3471CUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

ShanghaiCT

Inventory History

3 month trend:
-54.56%

CAD Models

Download Analog Devices MAX3471CUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3471EUA+T
1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
Analog DevicesMAX3471EUA+
1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
Analog DevicesMAX14783EEUA+
Industry's Fastest Dual-Voltage RS-485/RS-422 Transceiver with Highest ESD Protection

Descriptions

Descriptions of Analog Devices MAX3471CUA+ provided by its distributors.

1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
TX RX, HALF DUPLEX, 70DEG C, MAX-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:64Kbps; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes
TRANSCEIVER RS485/RS433, SMD, 3471; Device Type: Differential Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Driver Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3471; SVHC: No SVHC (15-Jan-2018); Base Number: 3471; Data Rate: 64Kbps; IC Temperature Range: Commercial; Logic Function Number: 3471; Operating Temperature Range: 0°C to +70°C; Output Current Max: 130mA; Supply Current: 1.6µA; Supply Voltage Range: 2.5V to 5.5V; Transceiver Type: Differential

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3471CUA+.