Analog Devices MAX3460CSD+

EAR99 MAX3460 Tube RS422RS485 interface driver 5V 2.5mA 8.65mm 20ns
$ 4.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3460CSD+.

SHENGYU ELECTRONICS

Datasheet14 pages23 years ago

Related Parts

Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
Texas InstrumentsSN65HVD33MDREP
Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125
Texas InstrumentsV62/06634-04YE
Enhanced Product 3.3-V Full-Duplex s-485 Drivers And eceivers 14-SOIC -55 to 125
Analog DevicesMAX3076EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX3076EASD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13086EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC

Descriptions

Descriptions of Analog Devices MAX3460CSD+ provided by its distributors.

EAR99 MAX3460 Tube RS422RS485 interface driver 5V 2.5mA 8.65mm 20ns
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C Duplex: Full No. of drivers: 1 No. of receivers: 1 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: SO-14 Transfer rate: 20 Mbps
IC, RS422/RS485 TRANSCEIVER 5.25V SOIC14; IC, RS422/RS485 TRANSCEIVER 5.25V SOIC14; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated