Texas Instruments SN65HVD33MDREP

Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD33MDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages19 years ago

element14 APAC

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.75%

CAD Models

Download Texas Instruments SN65HVD33MDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 4.691
Stock
238,535
152,944
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
25 Mbps
25 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsV62/06634-04YE
Enhanced Product 3.3-V Full-Duplex s-485 Drivers And eceivers 14-SOIC -55 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3076EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD33MDREP provided by its distributors.

Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125
Single Transmitter/Receiver, RS-485, 14-Pin, SOIC, T/R
RS422/RS485 TXRX, 25MBPS, 3.6V, SOIC-14; Device Type: Differential Line Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Dr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD33MDREP .
  • SN65HVD33MDREP.