Analog Devices MAX3454EETE+

Usb Transceiver 1TR 12MBPS 16-PIN TQFN Ep / IC Txrx Usb Esd-prot 16TQFN
$ 1.595
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3454EETE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Analog DevicesMAX3453EETE+
EAR99 MAX3453 Tube USB 2.0 interface receiver 5.5V 2.5mA 3mm 22ns
Analog DevicesMAX13483EETE
USB Transceiver 12Mbps 1.6V to 3.6V ±15kV ESD-Protected 12-Pin TQFN
Analog DevicesMAX3450EETE
USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TQFN

Descriptions

Descriptions of Analog Devices MAX3454EETE+ provided by its distributors.

USB Transceiver 1TR 12Mbps 16-Pin TQFN EP / IC TXRX USB ESD-PROT 16TQFN
EAR99 MAX3454E Tube USB 2.0 interface receiver 5.5V 2.5mA 3mm 22ns
±15kV ESD-Protected USB Transceivers
TQFN-16(3x3) Pre-ordered Chips ROHS
IC TRANSCEIVER HALF 1/1 16TQFN
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated