Analog Devices MAX3392EEUD+

e3 MAX3392 Tube INTERFACE CIRCUIT level shifter translator 15ns 3.3V 140.30179mg -20muA
$ 3.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3392EEUD+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

element14

Newark

Inventory History

3 month trend:
+2.45%

CAD Models

Download Analog Devices MAX3392EEUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTXB0104PWR
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Analog DevicesADG3304BRUZ
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
NXP SemiconductorsGTL2005PW,112
e4 74GTL2005 Nickel/Palladium/Gold (Ni/Pd/Au) GTL level shifter translator 3.3V 5mm -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX3392EEUD+ provided by its distributors.

e3 MAX3392 Tube INTERFACE CIRCUIT level shifter translator 15ns 3.3V 140.30179mg -20muA
Voltage Level 1.6¦Ìs , 1 4 1.2V 5.5V 16Mbps 1.65V~5.5V 1.2V~5.5V TSSOP-14 5mm*4.4mm*900¦Ìm
Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP / IC LVL XLTR LV 8MBPS 14-TSSOP
MAX3392 Series 1.65 to 5.5 V 16 Mbps Low-Voltage Level Translator - TSSOP-14
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
1.65V~5.5V 1 4 1.2V~5.5V 16Mbps TSSOP-14 Translators / Level Shifters ROHS
LOW VOLT LEVEL TRANSLATOR, 4BIT, TSSOP14; No. of Inputs:4Inputs; Output Current:-; Propagation Delay:4ns; No. of Pins:14Pins; IC Case / Package:TSSOP; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°CRoHS Compliant: Yes
IC, TRANSLATOR DUAL/QUAD, UCSP, SMD; No. of Inputs: 4; Output Current: 1mA; Propagation Delay: 4ns; No. of Pins: 14Pins; Logic Case Style: TSSOP; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 3392; Data Rate: 500Kbps; Fall Time tf: 20ns; Logic IC Base Number: 3392; Logic IC Function: Low Voltage Level Translators; Operating Temperature Range: -40°C to +85°C; Rise Time: 170ns; Supply Current: 130µA; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device; Translator Type: Low Voltage Level

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3392EEUD+.