Analog Devices MAX335CWG+

MAX335 Series SPST 20 V 150 Ohm Surface Mount Analog Switch - SOIC-24W
$ 5.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX335CWG+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
-0.23%

CAD Models

Download Analog Devices MAX335CWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX335EWG+
MAX335 Series SPST 20 V 150Ohm Surface Mount Analog Switch - SOIC-24W
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MICROCHIP - MCP23S17T-E/SO - I/O Expander, 16bit, 10 MHz, SPI, 4.5 V, 5.5 V, SOIC
Analog DevicesADM3053BRWZ
Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24

Descriptions

Descriptions of Analog Devices MAX335CWG+ provided by its distributors.

MAX335 Series SPST 20 V 150 Ohm Surface Mount Analog Switch - SOIC-24W
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SWITCH, OCTAL SPST, SMD, SOIC24, 335; No. of Channels: 8Channels; Analogue Switch Type: SPST; On State Resistance Max: 100ohm; Supply Voltage Range: ± 4.5V to ± 20V; Analogue Switch Case: SOIC; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case Style: SOIC; Base Number: 335; IC Temperature Range: Commercial; Logic Function Number: 335; On Resistance Rds(on): 150ohm; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 20V; Supply Voltage Min: 4.5V; Supply Voltage Source: Dual; Turn Off Time: 90ns; Turn On Time: 200ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX335CWG+.