Analog Devices MAX32620IWG+T

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 2MB Flash and 256KB SRAM
$ 13.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32620IWG+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32620IWG+T.

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 64-Pin WLCSP T/R
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP64
Texas InstrumentsTM4C123FH6PMI7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
Texas InstrumentsTM4C1230H6PMI7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
Texas InstrumentsTM4C1230E6PMI7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64

Descriptions

Descriptions of Analog Devices MAX32620IWG+T provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 2MB Flash and 256KB SRAM
MCU 32-Bit MAX32620 ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 81-Pin WLP T/R
Mcu, 32Bit, 96Mhz, Wlp-81 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32620IWG+T
MICROCONTROLLER, RISC; Temperature Grade: OTHER; Terminal Form: BALL; No. of Terminals: 81; Package Code: VFBGA; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX32620IWGT