Microchip ATSAME70J21A-AN

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 64-Pin LQFP Tray
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70J21A-AN.

Upverter

Datasheet0 pages0 years ago

Microchip

element14 APAC

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-16.99%

CAD Models

Download Microchip ATSAME70J21A-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.85
$ 19
Stock
48,867
108,313
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
300 MHz
300 MHz
Flash Memory Size
-
-
RAM Size
384 kB
384 kB
Interface
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
44
44
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.08 V
-
Max Supply Voltage
1.32 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 2 Megabytes, 384 Kilobytes, 64Pins, LQFP
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4S2BA-AU
MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray - Trays
Texas InstrumentsTM4C123GH6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123GH6PMT
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Texas InstrumentsLM3S1816-IQR50-C1
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAME70J21A-AN provided by its distributors.

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP64
SAME70 Series 2 MB Flash 384 kB RAM SMT 32-Bit Microcontroller - LQFP-64
MCU 300MHz ARM Cortex-M7 32-bit 384KB Flash 2MB RAM 44-Pin QFP SMD 1.62V-3.6V Brown-out Detect/Reset DMA I²S POR PWM WDT CANbus Ethernet I2C IrDA LINbus SPI SSC UART USART A/D 5x12b D/A 1x12b 10mm×10mm×1.4mm
MCU, 32BIT, CORTEX-M7, 300MHZ, LQFP-64; Product Range: SAM32 Family SAM E70 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAME70J21A-AN.