Analog Devices MAX3221ECAE+

±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3221ECAE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-3.99%

CAD Models

Download Analog Devices MAX3221ECAE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3221ECAE+.

Related Parts

Analog DevicesMAX3221CAE+
MAX3221 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3221ECAE+ provided by its distributors.

±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Single Transmitter/Receiver RS-232 16-Pin SSOP Tube
MAX3221 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
Integrated circuit; 16 SSOP; +3.0 to +5.5V; 1.0 uA (Typ.) I/P; 571mW; +300
RS232 TRANSCEIVER, 250KBPS, SSOP-16; IC Type:RS232 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes
TRANSCEIVE, SHUTDOWN, 3221, SSOP16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3221; SVHC: No SVHC (15-Jan-2018); Base Number: 3221; Data Rate: 235Kbps; Line, Bus Drive, Receive, Transceiver Type: Transmitter / Receiver; Logic Function Number: 3221; Operating Temperature Range: 0°C to +70°C; Supply Current: 1µA; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221ECAE+.