Analog Devices MAX3221CAE+

MAX3221 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
$ 2.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3221CAE+.

Ciiva

Datasheet17 pages11 years ago

Analog Devices

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-22.65%

CAD Models

Download Analog Devices MAX3221CAE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP
Analog DevicesMAX3221ECAE
Full Duplex Non-RoHS Compliant SCHMITT TRIGGER Tin Transceiver 0C~70C 3.3/5V 250kbps 150ns
Analog DevicesMAX3226ECAE
Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 250kbps 500mV
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3221CAE+ provided by its distributors.

MAX3221 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
Single Transmitter/Receiver RS-232 16-Pin SSOP
Transceiver; RS-232; -25 to +25V; +/- 5V; 1 I/P; 235 Kbps (Typ.); +/- 5.4 V (Typ
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...5.5 V Required capacitors: 4 x 0.1 uF Interfaces: RS232 Package: SSOP-16 Shutdown: Yes Transfer rate: 235 kbps
RS232 TRANSCEIVER, 235KBPS, SSOP-16; IC Type:RS232 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes
IC, TRANSCEIVER, SMD, 3221, SSOP16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3221; SVHC: No SVHC (15-Jan-2018); Base Number: 3221; Data Rate: 235Kbps; Device Marking: MAX3221CAE+; Line, Bus Drive, Receive, Transceiver Type: Transmitter / Receiver; Logic Function Number: 3221; Operating Temperature Range: -40°C to +85°C; Supply Current: 1µA; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221CAE+.