Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3221EIAZ

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
$ 1.02
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3221EIAZ.

Integrated Device Technology

Datasheet39 pages7 years ago
Datasheet39 pages7 years ago

Renesas

IHS

Factory Futures

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 24.00 - May 30, 2019
Verification

Inventory History

3 month trend:
-59.09%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.913
$ 0.913
Stock
299,934
501,134
501,134
Authorized Distributors
6
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Texas InstrumentsTRS3221ECDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 128.593437mg 250kbps
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R

Descriptions

Descriptions of Renesas ICL3221EIAZ provided by its distributors.

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Transceiver IC; Transceiver Type:RS232; No. of Channels:1; Termination Type:SMD; Package/Case:16-SSOP; No. of Pins:16; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1 ;RoHS Compliant: Yes
IC, TRANSMITTER RECEIVER, RS-232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:3221; Data Rate:500Kbps; Interface:RS232, V.28 / V.24; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3221EIAZ.