Analog Devices MAX31855KASA+

Cold-Junction Compensated Thermocouple-to-Digital Converter | IC CONV THERMOCOUPLE-DGTL SOIC
$ 6.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31855KASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+1.04%

CAD Models

Download Analog Devices MAX31855KASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31855KASA+.

Related Parts

STMicroelectronicsLM317LD13TR
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
STMicroelectronicsTL431AIDT
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX31855KASA+ provided by its distributors.

Cold-Junction Compensated Thermocouple-to-Digital Converter | IC CONV THERMOCOUPLE-DGTL SOIC
MAX31855 Series 3.6 V 900 uA 470.6 mW Thermocouple-to-Digital Converter - SOIC-8
Accurate Thermocouple-to-Digital Converter IC Simplifies Designs and Lowers System Cost
Ciiva
Temperature Sensor, 2Deg C, Nsoic-8; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:1Channels; Resolution:14 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31855KASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated