Analog Devices MAX3183EEUK+T

±15kV ESD-Protected, 0.5µA, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3183EEUK+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-3.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX3181EEUK+T
MAX3181 Series 1.5 Mbps 5.5 V Surface Mount RS-232 Receiver - SOT-23
Analog DevicesMAX3181EUK+T
EAR99 MAX3181 Tape & Reel (TR) RS232 interface receiver 300mV 0.0016A 2.9mm 1.5Mbps
Analog DevicesMAX3180EEUK+T
MAX3180 Series 1.5 Mbps 5.5 V Surface Mount RS-232 Receiver - SOT-23
Pb-Free single RS-485 1.8V receiver 5 lead SOT23 EXT TEMP 12, T/R
Analog DevicesADG701LBRJZ-REEL7
Analogue Switch, 1-Ch, Spst-Nc, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG701LBRJZ-REEL7
Analog DevicesADG701LBRJZ-500RL7
Analog Switch Single SPST 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX3183EEUK+T provided by its distributors.

±15kV ESD-Protected, 0.5µA, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5
EAR99 MAX3183 Tape & Reel (TR) RS232 interface transceiver 300mV 0.0016A 2.9mm 1.5Mbps
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
RS232 RECEIVER, 1.5MBPS, -40 TO 85DEG C; IC Type:RS232 Receiver; No. of Receivers:1Receivers; No. of Transmitters:-; Communication Mode:-; Data Rate Max:1.5Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:5Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3183EEUK-T