Renesas ISL32610EFHZ-T7A

Pb-Free single RS-485 1.8V receiver 5 lead SOT23 EXT TEMP 12, T/R
$ 2.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL32610EFHZ-T7A.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

Future Electronics

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL32610EFHZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 1.823
Stock
5,771,757
138,359
Authorized Distributors
3
2
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
256 kbps
256 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN65LVDT2DBVTG4
EAR99 65LVDT2 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 13.012431mg 3.1ns
Texas InstrumentsSN65LVDS2DBVTG4
EAR99 65LVDS2 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 13.012431mg 3.1ns
Texas InstrumentsSN65LVDS2DBVRG4
400-Mbps LVDS single high-speed receiver 5-SOT-23 -40 to 85
Analog DevicesMAX3180EEUK+T
MAX3180 Series 1.5 Mbps 5.5 V Surface Mount RS-232 Receiver - SOT-23
Analog DevicesMAX3182EEUK+T
Single Receiver RS-232 1.5Mbps ±15kV ESD-Protected 0.5uA 3V to 5.5V 5-Pin SOT-23 T/R
MicrochipHV7800K1-G
IC CURRENT MONITOR SOT23-5 / Current Monitor Regulator High-Side 10mA SOT-23-5

Descriptions

Descriptions of Renesas ISL32610EFHZ-T7A provided by its distributors.

Pb-Free single RS-485 1.8V receiver 5 lead SOT23 EXT TEMP 12, T/R
±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers
0/1 Receiver RS422, RS485 SOT-23-5
Single Receiver 5-Pin SOT-23 T/R
Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5
RS422/RS485 RECEIVER, -40 TO 125DEG C
RS422/RS485 RECEIVER, -40 TO 125DEG C; Device Type: RS422 / RS485 Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 1Receivers; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Driver Case Style: SOT-23; No. of P

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M