Analog Devices MAX3160CAP+

MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
$ 15.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3160CAP+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

TME

Inventory History

3 month trend:
-18.78%

CAD Models

Download Analog Devices MAX3160CAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3160CAP+.

Related Parts

Analog DevicesMAX3160EEAP+
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP / IC TXRX RS232/485/422 20SSOP
Analog DevicesMAX3160ECAP+
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP / IC TXRX RS232/485/422 20SSOP
Analog DevicesMAX3160EAP+
MAX3160 Series 10Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3160CAP+ provided by its distributors.

MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube / IC TXRX RS232/485/422 20SSOP
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers
Multiprotocol Transceiver, Dual RS-232 or Single RS485/422, 3.0-5.5 Vdd, SSOP-20
Transceive 232 485 422, Smd, 3160; Device Type:Transceiver; Ic Interface Type:Rs232, Rs422, Rs485; No. Of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Pins:20Pins; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3160CAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3160CAP+.