MaxLinear SP3223EEA-L

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223EEA-L.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages14 years ago

element14

Newark

TME

Future Electronics

Inventory History

3 month trend:
+17.45%

Alternate Parts

Price @ 1000
$ 0.938
$ 8.522
$ 8.522
Stock
234,288
732,740
732,740
Authorized Distributors
5
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MaxLinearSP3222ECA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3222EEA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3223ECA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
RenesasICL3232CAZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of MaxLinear SP3223EEA-L provided by its distributors.

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, SSOP
235Kbps transceiver 2/2 SSOP-20-208mil RS232 ICs ROHS
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
MaxLinear Line Transceiver, SSOP-20
TRANSCEIVER RS-232 +3.0V TO +5.5V
IC TRANSCEIVER FULL 2/2 20SSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
Transceiver; Device Type:Driver / Receiver; No. of Drivers:2; Driver Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Interface:RS-232; No. of Channels:2; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3223EEA-L/