Analog Devices MAX3160ECAP+

Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP / IC TXRX RS232/485/422 20SSOP
$ 17.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3160ECAP+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-60.96%

CAD Models

Download Analog Devices MAX3160ECAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3160ECAP+.

Related Parts

Analog DevicesMAX3160CAP
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP
Analog DevicesMAX3160EAP+
MAX3160 Series 10Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
Analog DevicesMAX3160EEAP+
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP / IC TXRX RS232/485/422 20SSOP
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
MaxLinearXR3160EIU-F
RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 20 Pins, SSOP

Descriptions

Descriptions of Analog Devices MAX3160ECAP+ provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP / IC TXRX RS232/485/422 20SSOP
±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers
MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. SSOP-20
ICD,TRAN,MAX3160E,20SSP 3V-5.5V,10nA,RS-232/485/ 422,MULTIPROTOCOL TRANS
RS232/RS422/RS485 TXRX, 10MBPS, SSOP; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Styl

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated