Analog Devices MAX313LEUE+T

MAX313 Series SPST-NO 20V 10 Ohm Surface Mount Analog Switch - TSSOP-16
$ 8.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX313LEUE+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-75.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX313LCUE+
MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX313LCUE+T
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX312LCUE+
10Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps

Descriptions

Descriptions of Analog Devices MAX313LEUE+T provided by its distributors.

MAX313 Series SPST-NO 20V 10 Ohm Surface Mount Analog Switch - TSSOP-16
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches
Analog Switch Quad SPST 16-Pin TSSOP T/R
SPST, 4 Func, 1 Channel, CMOS, PDSO16
ANALOGUE SWITCH, QUAD, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:4.5V to 36V, ± 4.5V to ± 20V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX313LEUE-T