Analog Devices MAX313LCUE+

MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX313LCUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

Jameco

Inventory History

3 month trend:
-14.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX312LCUE+
10Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX313LEUE+
MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX314LEUE+
10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches
Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns

Descriptions

Descriptions of Analog Devices MAX313LCUE+ provided by its distributors.

MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, TSSOP-16; No. of Channels:4Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:25ohm; Supply Voltage Range:4.5V to 36V, ± 4.5V to ± 20V; Analogue Switch Case:TSSOP; No. of Pins:16Pins

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated