Analog Devices MAX313LEUE+

MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
$ 6.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX313LEUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-58.34%

CAD Models

Download Analog Devices MAX313LEUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX313LCUE+
MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX313LCUE+T
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX312LCUE+
10Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps

Descriptions

Descriptions of Analog Devices MAX313LEUE+ provided by its distributors.

MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Tssop-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:25Ohm; Supply Voltage Range:4.5V To 36V, ± 4.5V To ± 20V; Analog Switch Case:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX313LEUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated