Analog Devices DG408EUE+

DG408 Series 30 V 100 Ohm 1 Channel (1 x 8: 1) Surface Mount Mux/Demux - TSSOP-16
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG408EUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Jameco

DigiKey

Inventory History

3 month trend:
-14.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDG409CUE+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesDG408CUE+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesDG409EUE+T
IC MULTIPLEXER DUAL 4X1 16TSSOP / Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Texas InstrumentsTS5N412PW
10V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
Texas InstrumentsTS5N412PWR
4-Bit 1-of-2 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85
Texas InstrumentsTS5N412PWG4
4-Bit 1-of-2 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices DG408EUE+ provided by its distributors.

DG408 Series 30 V 100 Ohm 1 Channel (1 x 8:1) Surface Mount Mux/Demux - TSSOP-16
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux/Demux, Single, 8:1, Tssop16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:175Ohm; Supply Voltage Range:5V To 30V, ± 5V To ± 20V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DG408EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated