Texas Instruments TS5N412PW

10V, 2: 1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5N412PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments TS5N412PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5N412PW.

Related Parts

Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9546APWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,112
Analogue Multiplexer / Demultiplexer, 4:1, 1, 30 Ohm, 2.3V To 5.5V, Tssop, 16 Rohs Compliant: Yes
Analog DevicesMAX4619CUE+T
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches

Descriptions

Descriptions of Texas Instruments TS5N412PW provided by its distributors.

10V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
IC SWITCH SPDTX4 12.5OHM 16TSSOP 4 Circuit IC Switch 2:1 12.5Ohm 16-TSSOP
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin TSSOP Tube
Switches and Multiplexers 4B 1of2 Fet Multipl/ Demult Hi-BW Bus Sw
4-Ch 2:1 Analog Switch IC, 5V, 12.5R, 16-TSSOP
4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEX<AZ
TS5N412 4-BIT 1-OF-2 FET MULTIPL
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.