Analog Devices MAX3094EEUE+

±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
$ 4.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3094EEUE+.

Inventory History

3 month trend:
+1.93%

CAD Models

Download Analog Devices MAX3094EEUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3094ECUE+
EAR99 MAX3094 Tube RS422RS485 interface transceiver 45mV 0.0025A 5mm 111ns
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS32PW
400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
Analog DevicesADM3491ARU-1
Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP
Analog DevicesMAX3093ECUE+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)

Descriptions

Descriptions of Analog Devices MAX3094EEUE+ provided by its distributors.

±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
REVEIVER, RS-422/485, 3V/5V, 3094; Device Type:Line; IC Interface Type:RS422, RS485; No. of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Tem
Rs422/Rs485 Receiver, 10Mbps, Tssop-16; Ic Type:Rs422/Rs485 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Fail Safe:Open Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3094EEUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3094EEUE+.