Analog Devices MAX308ESE+

MAX308 Series 20V 100 Ohm 1 Channel (8 x 8: 1) Mux/Demux - SOIC-16N
$ 8.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX308ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Jameco

Inventory History

3 month trend:
-4.74%

CAD Models

Download Analog Devices MAX308ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX308CSE+
MAX308 Series 20 V 100 Ohm 1 Channel (4 x 8:1) Mux/Demux - SOIC-16N
Analog DevicesDG409CY+
DG406 Series 20 V 100Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - TSSOP-28
Analog DevicesDG408CY+
Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
Analog DevicesADG439FBRZ-REEL
4 450Ω Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C

Descriptions

Descriptions of Analog Devices MAX308ESE+ provided by its distributors.

MAX308 Series 20V 100 Ohm 1 Channel (8 x 8:1) Mux/Demux - SOIC-16N
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Single, 8:1, Nsoic-16; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 30V, ± 5V To ± 20V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX308ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated