Analog Devices MAX3031EESE+

EAR99 MAX3031 Tube RS422RS485 interface receiver 3.3V 100muA 9.9mm 70ns
$ 2.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3031EESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3033EESE+
EAR99 MAX3033 Tube RS422RS485 interface transceiver 3.3V 100muA 9.9mm 16ns
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
MaxLinearSP26LV431CN-L
SP26LV Series 60 Mbps High Speed Quad RS-422 Differential Line Driver-NSOIC-16
MaxLinearSP26LV432CN-L
R-PDSO-G16 Tube RS422RS485 EIA-422 interface transceiver 60mV 9.9mm 35ns 50Mbps

Descriptions

Descriptions of Analog Devices MAX3031EESE+ provided by its distributors.

EAR99 MAX3031 Tube RS422RS485 interface receiver 3.3V 100muA 9.9mm 70ns
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
RS422 TX, 2MBPS, 3.6V, NSOIC-16; IC Type:RS422 Transmitter; No. of Receivers:-; No. of Transmitters:4; Communication Mode:-; Data Rate Max:2Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:NSOIC; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated