Texas Instruments AM26LV31ID

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31ID.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26LV31ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.715
$ 0.715
Stock
83,380
328,038
328,038
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
RS-422
RS-422
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS26LV31TM/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS26LV32ATM/NOPB
RECEIVER, LINE; DIP; + 1 MUA (MAX.); 9 MA (TYP.) @ 85 DEGC; 260 DEGC @ 4 SEC.

Descriptions

Descriptions of Texas Instruments AM26LV31ID provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
DIFF LINE DRIVER, RS422, SOIC-16; Type de circuit: Driver de ligne; Type d'interface CI: RS422; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI Driver: SOIC;
DIFF LINE DRIVER, RS422, SOIC-16; Device Type:Line Driver; IC Interface Type:RS422; No. of Drivers:4Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV31ID .