Analog Devices MAX3013EUP+

e3 MAX3013 Matte Tin (Sn) Tube level shifter translator 6.5ns 3.3V 6.5mm -20muA
$ 14.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3013EUP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

DigiKey

Inventory History

3 month trend:
+2.49%

CAD Models

Download Analog Devices MAX3013EUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
NXP SemiconductorsNTS0104PW-Q100J
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsTXB0108PWR
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
Texas InstrumentsSN74LVCZ245APWR
100mA 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Analog DevicesMAX3001EEUP+
Voltage Level 15ns , 1 8 5.5V 4Mbps 1.65V~5.5V 1.2V~5.5V TSSOP-20 6.6mm*4.5mm*950¦Ìm
Analog DevicesADG3245BRUZ
2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX3013EUP+ provided by its distributors.

e3 MAX3013 Matte Tin (Sn) Tube level shifter translator 6.5ns 3.3V 6.5mm -20muA
1.65V~3.6V 1 8 1.2V~3.6V 100Mbps TSSOP-20 Translators / Level Shifters ROHS
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
LEVEL TRANSLATOR, 8-CH, TSSOP-20; No. of Inputs:8Inputs; Output Current:-; Propagation Delay:6.5ns; No. of Pins:20Pins; IC Case / Package:TSSOP; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated