What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG3245BRUZ

2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3245BRUZ.

HQonline

Datasheet12 pages13 years ago

Analog Devices

Upverter

LKR

element14 APAC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices ADG3245BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.905
$ 1.905
Stock
276,819
298,477
298,477
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
-
-
Number of Inputs
1
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
8
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3245BRUZ.

Related Parts

Analog DevicesADG3246BRUZ
ADG3246 R-PDSO-G24 10x 1:1 3-STATE decoder circuit 0.225ns 2.5V 7.8mm -40C~85C
NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
Texas InstrumentsSN74LVCZ245APWR
100mA 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Transceiver, 74LVXC3245, 1 Element, 2.3 V to 5.5 V, 24 Pins, TSSOP
Texas InstrumentsSN74LVCC3245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC3245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG3245BRUZ provided by its distributors.

2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
e3 ADG3245 8x 1:1 3-STATE multiplexer circuit 610MHz 15Ohm 225ps 2.5V
0.225ns 8 8 1 2.3V 3.6V 25mA -25mA TSSOP-20 6.6mm*4.5mm*1.05mm
2.5 V/3.3 V, 8 Bit, 2 Port Level Translator, Bus Switch
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP Tube
Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Signal Switch/Codec/Multiplexer
LEVEL TRANSLATOR, 8I/P, 1CIRCUIT, TSSOP;
2.2V/3.3v,8 Bit,2 Port Bus Sw/
IC SW BUS 2.5-3.3V 8BIT 20TSSOP
IC BUS SWITCH 8 X 1:1 20-TSSOP
Level Translator, 8I/P, 1Circuit, Tssop; No. Of Inputs:8Inputs; Output Current:25Ma; Propagation Delay:225Ps; No. Of Pins:20Pins; Ic Case/Package:Tssop; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADG3245BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3245BRUZ.