Analog Devices MAX293EWE+T

MAX293 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter -SOIC-16W
$ 12.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX293EWE+T.

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX294EWE+
Tube MAX294 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 85C
Analog DevicesMAX293CWE+
Tube MAX293 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 35kHz 70C
Analog DevicesMAX293CWE+T
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W T/R
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)

Descriptions

Descriptions of Analog Devices MAX293EWE+T provided by its distributors.

MAX293 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter -SOIC-16W
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W T/R / IC FILTER LOWPASS 8TH 16-SOIC
Also See MAX7400/3/4/7 for Lowest-Power Applications
Ciiva
Tape & Reel (TR) MAX293 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 85C
IC FLASH 256MBIT SPI/QUAD 16SOIC
IC FILTER 25KHZ LOWPASS 16SOIC
SO-W 8TH-ORDER LOWPASS ELLIPTI
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX293EWE-T
  • MAX293EWET